Molex 1051330001-500 Micro USB Socket Vertical 500 Pcs

Image Representative of Range

Molex 1051330001-500 Micro USB Socket Vertical 500 Pcs

MPN
1051330001-500
Brand
Molex
EAN-13
2050007094654
Order Code
05-2794
Country of Origin
China
View Full Product Range (9)

Discontinued


The Molex micro USB socket, model 1051330001-500, features a vertical design optimized for compact spaces. This connector is ideal for data transfer and charging applications in mobile devices and consumer electronics. It comes in a bulk package containing 500 pieces, suitable for large-scale manufacturing needs.
Type Micro B
Gender Socket
No. of Contacts 5
Mounting Direction Vertical
Connection SMT
Connector Type Socket
Contact Material Copper alloy
Engineering Part No 105133-0001
Engineering Series Name Micro USB
Engineering Series No 105133
Factory colour Black
Material Thermoplastic
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Vertical
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Number of pins 5
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 260°C

Trustpilot