Molex 1050171001 Micro-USB B Socket Right-angled Lead-free Smt

Image Representative of Range

Molex 1050171001 Micro-USB B Socket Right-angled Lead-free Smt

MPN
1050171001
Brand
Molex
EAN-13
2050009141400
Order Code
05-2790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.826
4000+ £0.556
10000+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,708 in stock

The Molex micro USB socket, part number 1050171001, is a right-angled connector designed for secure connections. Manufactured by Molex, this component is ideal for portable electronics and charging applications. With its compact form factor, it is widely used in devices where space is at a premium.
Type Micro B
Gender Female
No. of Contacts 5
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Colour resin Black
Comments Signal contacts 1.0A, Power contacts 1.8A
Component type Receptacle
Connection SMT
Connector Type Socket
Contact Material Copper alloy gold plated
Current maximum per contact 1.8A, 1.0A
Delivery unit 14000
Design registration eligibility true
Durability mating cycles max 10000
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 105017-1001
Factory colour Black
First published date 2012-09-25
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 33; 44; 34
Grounding to panel Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part No
Material Thermoplastic
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 2
Maximum Temperature +85°C
Min. temperature -30°C
Minimum line quantity 14000
Misc Attribute 1 MOL Micro Solutions
Misc Attribute 2 Right-angled
Mounting Style Bottom-Mount
Net weight 0.237/g
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Number of pins 5
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Panel mount No
Pcb retention No
Pitch mating interface 0.65mm
Pitch termination interface 0.65mm
Polarized to mating part Yes
Ports 1
Primary pack qty 2000
Process temperature max c 255
Product name USB
Product number display 1050171001
Product number hyphen 105017-1001
Product number sap 1050171001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105017
ROHS Compliant per EU 2015/863
Sampleable True
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 255°C
Temperature range operating -30° to +85°C
Termination interface style Surface Mount
Ul E107635
Upc 884982346024
Voltage maximum 30V AC (RMS)
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot