Moldex 9400 EasyLock® ABEK1 Gas Filter Cartridge (Wrap of 2)

MPN
9400
Brand
Moldex
EAN-13
4019444007595
Order Code
96-7171
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Moldex EasyLock® Filters for Series 7000 & 9000 masks. No need for additional clips or holders, different gas and particulate filters can be combined. EasyLock® particulate filters can either be connected to the EasyLock® gas cartridge or directly to the mask body. adaptors or particulate pre-filters are not necessary.

ABEK1 protection against organic [boiling point >65°C] + inorganic gases & vapours, acid gases and ammonia.

10 x Workplace Exposure Limit (Half Mask).
20 x Workplace Exposure Limit (Full Face Mask).
OR 1000 ppm whichever is lower.

Tested and certified to EN 14387:2004+A1:2008.


Type Mask

Reviews

Be the first to submit a review

Trustpilot