Moldex 762501 Disposable Foam Earplugs Mellows Station (250 Pairs) SNR 22 dB

MPN
762501
Brand
Moldex
EAN-13
4019444006536
Order Code
96-7167
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.00 £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Moldex MOL7625 Disposable Foam Earplugs Mellows Station contains 250 pairs of mellow earplugs. The station is made from recyclable material and with only 2% wastage, the dispenser puts protection at the centre of the workforce. The plugs remain hygienic as the dispenser mechanism is automatically replaced with every refill.

The mellows are made from soft material that is easy to insert and offers protection against lower noise levels. The Disposable Foam Earplugs Mellows Station is designed to keep you in touch with your environment and aid communication.

Please note that the 7060 mounting bracket is sold separately.

Has a signal to noise ratio (SNR) of 22 dB.


Type Ear plugs
Single Number Rating 22dB
EN Standard Not Specified
Quantity 250

Reviews

Be the first to submit a review

Trustpilot