Moldex 760001 Mellows Ear Plugs 22dB Disposable 200 Pairs EN 352-2

Image Representative of Range

Moldex 760001 Mellows Ear Plugs 22dB Disposable 200 Pairs EN 352-2

MPN
760001
Brand
Moldex
EAN-13
4019444006529
Order Code
12-5014
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Moldex 760001 MelLows protective ear plugs provide 22 dB noise reduction and meet EN 352-2 standards. These disposable ear plugs are ideal personal protective equipment for workplace ear protection. They are commonly used in environments with high noise levels to safeguard hearing.
Type Protective ear plugs
Single Number Rating 22dB
Colour Orange, Yellow
EN Standard EN352-2: 2002
Material (details) Polyurethane

Reviews

Be the first to submit a review

Trustpilot