Moldex 745001 Contours Ear Plug Dispenser 35 dB Disposable 500 Pairs

Image Representative of Range

Moldex 745001 Contours Ear Plug Dispenser 35 dB Disposable 500 Pairs

MPN
745001
Brand
Moldex
EAN-13
4019444008103
Order Code
12-5012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Moldex 745001 Contours protective ear plug dispenser, offering 35 dB noise reduction. This disposable unit contains 500 pairs of ear plugs, ideal for workplace ear protection. It is an essential component of personal protective equipment in high-noise environments.
Type Protective ear plug dispenser
Single Number Rating 35dB
Colour Yellow, Green
EN Standard Not Specified
Material (details) Foam

Reviews

Be the first to submit a review

Trustpilot