Moldex 6900 Corded Pura-Fit Disposable Earplugs SNR 36 dB

MPN
6900
Brand
Moldex
EAN-13
4019444003450
Order Code
96-7163
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.480 £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Moldex Corded Pura-Fit Disposable Earplugs are made from comfortable PU foam, this soft material is easy to insert. Ideal for protecting against long term exposure and higher noise levels. They are brightly coloured for easy compliance checks.

Has a signal to noise ratio (SNR) of 36 dB.


Type Ear plugs
Single Number Rating 36dB
Colour Green
EN Standard Not Specified
Quantity 1

Reviews

Be the first to submit a review

Trustpilot