Moldex 6810 WaveBand® 1K Banded Earplugs SNR 27 dB

MPN
6810
Brand
Moldex
EAN-13
4019444007151
Order Code
96-7199
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Moldex WaveBand® 1K Banded Earplugs provide a cost effective and convenient option against intermittent noise throughout the day. Comfortably worn under the chin away from the body and clothing creating freedom of movement and eliminating the problem of noise transmission. They have an extremely lightweight design, only 12g, with low band pressure so they can be worn for longer periods of time.

Has a signal to noise ratio (SNR) of 27 dB.


Type Ear plugs
Single Number Rating 27dB
EN Standard Not Specified
Quantity 1

Reviews

Be the first to submit a review

Trustpilot