Moldex 670001 Jazz-Band® Banded Earplugs SNR 23 dB

MPN
670001
Brand
Moldex
EAN-13
4019444004860
Order Code
96-7176
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Moldex Jazz-Band® Banded Earplugs provide a cost effective and convenient option against intermittent noise throughout the day. Dual material technology reduces noise transmission. Neck cord with safety release mechanism. The new design reduces band pressure by 40%.

Comes with a pair of spare pods. Replacement pods available separately.

Has a signal to noise ratio (SNR) of ;23dB.


Type Ear plugs
Single Number Rating 23dB
EN Standard Not Specified
Quantity 1

Reviews

Be the first to submit a review

Trustpilot