Moldex 645101 Twisters Trio Cord Ear Plugs Reusable 33 dB 1 piece

MPN
645101
Brand
Moldex
EAN-13
2050004696974
Order Code
09-9773
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Single Number Rating:

    33dB 34dB
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

Manufactured by Moldex, the 645101 Twisters Trio Cord offers 33 dB ear protection and is designed to be reusable. These protective ear plugs are ideal for workplace environments, providing reliable personal protective equipment. Their corded design ensures easy handling and prevents loss, making them suitable for consistent use.
Type Protective ear plugs
Single Number Rating 33dB
Colour Green
EN Standard Not Specified
Material (details) Foam

Reviews

Be the first to submit a review

Trustpilot