Moldex 641101 Rockets® Corded Reusable Earplugs (1 Pair) SNR 30 dB

MPN
641101
Brand
Moldex
EAN-13
4019444007250
Order Code
96-7186
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Reusable Rockets® Earplugs are suitable for protection against long-term exposure. These plugs can be cleaned and reused over longer periods. Dual material composition ensures easy insertion and maximum comfort. With an air bubble in the tip and soft material to provide a comfortable seal. They are supplied in a handy storage container to keep the plugs hygienic between use. Available corded and uncorded.

They have an SNR rating of 30dB.

1 x Pair of Moldex Rockets® Corded Reusable Earplugs SNR 30 dB


Type Ear plugs
Single Number Rating 30dB
Colour Pink
EN Standard Not Specified
Quantity 1

Reviews

Be the first to submit a review

Trustpilot