Moldex Rockets® Reusable Earplugs (1 Pair) SNR 30 dB

Moldex Brand: Moldex

Reusable Rockets® Earplugs are suitable for protection against long-term exposure. These plugs can be cleaned and reused over longer periods. Dual material composition ensures easy insertion and maximum comfort. With an air bubble in the tip and soft material to provide a comfortable seal. They are supplied in a handy storage container to keep the plugs hygienic between use. Available corded and uncorded.

They have an SNR rating of 30dB.

1 x Pair of Moldex Reusable Rockets® Earplugs SNR 30 dB

Description Image Product Buy Pricing (Ex VAT) Type Single Number Rating Colour EN Standard Quantity
Moldex 640001 Rockets® Reusable Earplugs (1 Pair) SNR 30 dB
Moldex 640001 Rockets® Reusable Earplugs (1 Pair) SNR 30 dB
Standard range
Order code: 96-7184
MPN: 640001

Despatched within 4 working days - 100 in stock
1+ £2.05
Price per unit Ex VAT
Ear plugs 30dB Pink Not Specified 1
Moldex 640101 Rockets® Corded Reusable Earplugs (50 Pairs) SNR 30 dB
Moldex 640101 Rockets® Corded Reusable Earplugs (50 Pairs) SNR 30 dB
Standard range
Order code: 96-7185
MPN: 640101

Despatched within 4 working days - 5 in stock
1+ £98.60
Price per unit Ex VAT
Ear plugs 30dB Pink Not Specified 1
Moldex 641101 Rockets® Corded Reusable Earplugs (1 Pair) SNR 30 dB
Moldex 641101 Rockets® Corded Reusable Earplugs (1 Pair) SNR 30 dB
Standard range
Order code: 96-7186
MPN: 641101

Despatched within 4 working days - 20 in stock
1+ £3.85
Price per unit Ex VAT
Ear plugs 30dB Pink Not Specified 1

Trustpilot