Moldex 6400 Rockets Ear Plugs 30dB Reusable EN 352-2 1 Pair

Image Representative of Range

Moldex 6400 Rockets Ear Plugs 30dB Reusable EN 352-2 1 Pair

MPN
6400
Brand
Moldex
EAN-13
2050000801532
Order Code
12-5007
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.61
10+ £1.51
50+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

Moldex 6400 Rockets are reusable protective ear plugs offering 30 dB noise reduction, suitable under EN 352-2 standards. Designed for effective workplace ear protection, they serve as essential personal protective equipment (PPE). Typical applications include industrial settings where hearing safety is a priority.
Type Protective ear plugs
Single Number Rating 30dB
Colour Purple
EN Standard EN 352-2
Material (details) Thermoplastische Elastomere (TPE), Ethylenvinylacetat (EVA)
Size Universal

Reviews

Be the first to submit a review

Trustpilot