Moldex 6220 Z2 Protective Ear Caps 28 dB EN 352-1:2002 1 piece

Image Representative of Range

Moldex 6220 Z2 Protective Ear Caps 28 dB EN 352-1:2002 1 piece

MPN
6220
Brand
Moldex
EAN-13
4019444005560
Order Code
12-5006
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Moldex 6220 Z2 protective ear caps provide 28 dB noise reduction, complying with EN 352-1:2002 standards. Ideal for workplace ear protection, these ear caps are part of essential personal protective equipment (PPE). They are suitable for environments where noise reduction is necessary to protect hearing.
Type Protective ear caps
Single Number Rating 28dB
Colour Black
EN Standard EN 352-1:2002
Weight 253g

Reviews

Be the first to submit a review

Trustpilot