Moldex 6110 M4 Earmuffs SNR 30 dB

MPN
6110
Brand
Moldex
EAN-13
4019444008493
Order Code
96-7178
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Moldex M-Series Earmuffs are flexible and lightweight with an appealing, stylish design. Seamless workmanship make these earmuffs robust and durable with grip points for easy on-head adjustment. They also feature a smooth sliding mechanism for size adjustment. The extra soft foam air cushions and low contact pressure ensure the M-Series are extremely comfortable.

Available in a range of protection levels: M4: SNR 31dB, M5: SNR 34dB and M6: SNR 35dB

The Moldex M4 Earmuffs are flexible and lightweight with an appealing, stylish design. Seamless workmanship make these earmuffs robust and durable with grip points for easy on-head adjustment. They also feature a smooth sliding mechanism for size adjustment. The extra soft foam air cushions and low contact pressure ensure the M-Series are extremely comfortable.

Has a signal to noise ratio (SNR) of 30 dB.


Type Earmuffs
Single Number Rating 30dB
Colour Yellow
EN Standard Not Specified

Reviews

Be the first to submit a review

Trustpilot