Moldex Earmuffs

Moldex Brand: Moldex

Moldex M-Series Earmuffs are flexible and lightweight with an appealing, stylish design. Seamless workmanship make these earmuffs robust and durable with grip points for easy on-head adjustment. They also feature a smooth sliding mechanism for size adjustment. The extra soft foam air cushions and low contact pressure ensure the M-Series are extremely comfortable.

Available in a range of protection levels: M4: SNR 31dB, M5: SNR 34dB and M6: SNR 35dB

The Moldex M4 Earmuffs are flexible and lightweight with an appealing, stylish design. Seamless workmanship make these earmuffs robust and durable with grip points for easy on-head adjustment. They also feature a smooth sliding mechanism for size adjustment. The extra soft foam air cushions and low contact pressure ensure the M-Series are extremely comfortable.

Has a signal to noise ratio (SNR) of 30 dB.

Description Image Product Buy Pricing (Ex VAT) Single Number Rating Colour Type EN Standard
Moldex 6110 M4 Earmuffs SNR 30 dB
Moldex 6110 M4 Earmuffs SNR 30 dB
Standard range
Order code: 96-7178
MPN: 6110

Despatched within 2 working days - 5 in stock
1+ £26.35
Price per unit Ex VAT
30dB Yellow Earmuffs Not Specified
Moldex 6120 M5 Earmuffs SNR 34 dB
Moldex 6120 M5 Earmuffs SNR 34 dB
Standard range
Order code: 96-7179
MPN: 6120

Despatched within 4 working days - 20 in stock
1+ £26.05
Price per unit Ex VAT
34dB Black Earmuffs Not Specified
Moldex 6130 M6 Earmuffs SNR 35 dB
Moldex 6130 M6 Earmuffs SNR 35 dB
Standard range
Order code: 96-7180
MPN: 6130

Despatched within 4 working days - 100 in stock
1+ £34.85
Price per unit Ex VAT
35dB Black Earmuffs Not Specified

Trustpilot