Moldex 236012 Classic FFP1 NR D Non-Valved Mask (Pack 3)

MPN
236012
Brand
Moldex
EAN-13
4019444009001
Order Code
96-7154
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Moldex Classic Series FFP1 masks are durable and comfortable. These dual purpose masks are ideally suited to most industrial applications. The loop strap makes putting the mask on and taking it off very easy. The ActivForm® seal automatically adjusts to different face shapes and sizes without the need for metal nose clips.

Available with and without the Ventex®-valve which reduces heat and moisture inside the mask.

FFP1 NR D protection against non-toxic dusts, mists and fumes.
4 x WEL (Workplace Exposure Limit)
EN149:2001 + A1:2009

Moldex Classic Series Masks are durable and comfortable. Ideally suited to most industrial applications, a loop strap makes it easy to put on and take off. The ActivForm® seal automatically adjusts to different face shapes and sizes with no need for metal nose clips.

FFP1 protection against non-toxic dusts, mists and fumes 4 x WEL (Workplace Exposure Limit).
Tested and certified to EN 149:2001+A1:2009.


Type Mask
Filter Protection Level FFP1
Mask Shape Moulded
Pack Size 3
Valved No

Reviews

Be the first to submit a review

Trustpilot