Classic FFP1 NR D Valved Mask (Pack 20)

Moldex Brand: Moldex

Moldex Classic Series FFP1 masks are durable and comfortable. These dual purpose masks are ideally suited to most industrial applications. The loop strap makes putting the mask on and taking it off very easy. The ActivForm® seal automatically adjusts to different face shapes and sizes without the need for metal nose clips.

Available with and without the Ventex®-valve which reduces heat and moisture inside the mask.

FFP1 NR D protection against non-toxic dusts, mists and fumes.
4 x WEL (Workplace Exposure Limit)
EN149:2001 + A1:2009

The Moldex Classic Series FFP1 NR D Valved Masks are durable and comfortable. This dual-purpose mask is ideally suited to most industrial applications. The loop strap makes putting the mask on and taking it off very easy.

The ActivForm® seal automatically adjusts to different face shapes and sizes with no need for metal nose clips.

FFP1 NR D for protection against non-toxic dusts, mists and fumes based on water and oil.
4 x Workplace exposure limit
EN149:2001 and A1:2009

Supplied as a Pack of 20

Description Image Product Buy Pricing (Ex VAT) Pack Size Valved Type Filter Protection Level Mask Shape
Moldex 2365 Classic FFP1 NR D Valved Mask (Pack 20)
Moldex 2365 Classic FFP1 NR D Valved Mask (Pack 20)
Standard range
Order code: 96-7153
MPN: 2365

Despatched within 4 working days - 15 in stock
1+ £49.28
Price per unit Ex VAT
20 Yes Mask FFP1 Moulded
Moldex 236012 Classic FFP1 NR D Non-Valved Mask (Pack 3)
Moldex 236012 Classic FFP1 NR D Non-Valved Mask (Pack 3)
Standard range
Order code: 96-7154
MPN: 236012

Despatched within 4 working days - 20 in stock
1+ £5.77
Price per unit Ex VAT
3 No Mask FFP1 Moulded

Trustpilot