Moldex 141001 Adapt Safety Glasses, Anti-Fog, Anti-Scratch, Black, EN166

MPN
141001
Brand
Moldex
EAN-13
4019444010212
Order Code
09-9758
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Moldex's ADAPT 1K 141001 safety glasses feature anti-fog and anti-scratch coatings. This protective eyewear is ideal for safeguarding eyes in industrial environments. The device complies with EN 166 and DIN 166 standards.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate (PC)
Colour Black

Reviews

Be the first to submit a review

Trustpilot