Mobile Beat 221028 PBS 1200 Bluetooth speaker in rose finish

MPN
221028
Brand
Mobile Beat
EAN-13
9004489028983
Order Code
19-3233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Mobile Beat 221028 PBS 1200 Bluetooth speaker in rose finish is a precisely engineered audio device designed to deliver high-quality sound performance in a wireless configuration. The PBS 1200 integrates advanced Bluetooth technology to facilitate seamless connectivity with various electronic devices, ensuring reliable and efficient audio streaming. Constructed with robust materials, the speaker is designed for both durability and optimal acoustic output, making it well-suited for domestic environments as well as professional settings such as offices and small event venues. The elegant rose finish not only adds aesthetic appeal but also ensures the speaker complements sophisticated interiors. Its compact yet powerful design allows for easy portability without compromising sound quality, making it a versatile choice for both stationary and mobile applications.
Type Bluetooth speaker
Power - Rated 6W
Bluetooth Version 5.3
Colour Rose
Dimensions (Ø x H) 80 mm x 89 mm
Height 89mm
Max. battery life 12h
Power Supply Type rechargeable
Size 80mm
Transfer Type Bluetooth®
Weight 240g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot