Mobeye CM4600 Combi Guard GSM Monitor leaks, temp, voltage; 4G alerts

MPN
CM4600
Brand
Mobeye
EAN-13
8719324241601
Order Code
09-9753
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1+ £437.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 22/07/2026

The Mobeye Combi Guard CM4600 is a GSM monitoring system operating at frequencies of 800 MHz and 2600 MHz. Manufactured by Mobeye, this device features wireless control and functionality. It is typically used for applications requiring remote surveillance and monitoring, ensuring safety and security.
Type GSM monitoring system
Dimensions (L x W x H) 28 x 94 x 94 mm
Energy efficiency rating n.rel.
Height 94mm
Hub Not required
Length 28mm
Transfer Standard (Smart Home) Manufacturer-specific
Width 94mm

Reviews

Be the first to submit a review

Trustpilot