Mobeye CM4300FS Water Guard-FS Fluid Level Gauge LTE-M 800/2600 MHz

MPN
CM4300FS
Brand
Mobeye
EAN-13
8719324241564
Order Code
09-9750
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1+ £258.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Mobeye Water Guard-FS CM4300FS is a LTE-M fluid level gauge that operates on frequencies of 800 MHz and 2600 MHz. Manufactured by Mobeye, this device provides wireless control ideal for monitoring fill levels in tanks or reservoirs. Its features make it suitable for remote and efficient liquid level management in various applications.
Type LTE-M fluid level gauge
Dimensions (L x W x H) 94 x 94 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Hub Not required
Length 94mm
Transfer Standard (Smart Home) Manufacturer-specific
Width 94mm

Reviews

Be the first to submit a review

Trustpilot