Mobeye CM4300 Water Guard GSM Leakage Detector 4G LTE-M 12m Battery Operated

MPN
CM4300
Brand
Mobeye
EAN-13
8719324241557
Order Code
09-9749
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1+ £258.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 22/07/2026

The Mobeye Water Guard CM4300 is a GSM leakage detector operating at frequencies of 800 MHz to 2600 MHz. Manufactured by Mobeye, it features wireless control capabilities for enhanced monitoring. Typical applications include preventing water damage in homes, offices, or commercial spaces through timely alerts.
Type GSM leakage detector
Power Source battery-powered
Dimensions (L x W x H) 94 x 94 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Hub Not required
Length 94mm
Transfer Standard (Smart Home) Manufacturer-specific
Width 94mm

Reviews

Be the first to submit a review

Trustpilot