Mobeye CM4042 CM-Guard-42 LTE-M Alarm System 4G NO/NC Inputs 2 Relays

MPN
CM4042
Brand
Mobeye
EAN-13
8719324241809
Order Code
09-9746
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £397.75 £338.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mobeye CM-Guard-42 is a wireless control system specialising in LTE-M testing and alarms with operational frequencies of 800 MHz and 2600 MHz. Manufactured by Mobeye, it features a wireless switch capability, suitable for activating wireless sockets or other IoT devices. It is typically used in security applications and scenarios requiring reliable remote monitoring and control.
Type LTE-M testing and alarm system
Data transfer (Smart Home) Wireless
Dimensions (L x W x H) 94 x 94 x 28 mm
Height 28mm
Hub Not required
Length 94mm
Transfer Standard (Smart Home) Manufacturer-specific
Width 94mm

Reviews

Be the first to submit a review

Trustpilot