Mob 910256101 Workshop File Half-Round 250mm H1 1Pc Steel Hand Tool

MPN
910256101
Brand
MOB
EAN-13
3303800910614
Order Code
16-9548
  • Free UK shipping available
  • Quickly find another product in this range by Shape:

    Flat Half Round
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

MOB 910256101 Workshop File Half-Round 250mm H1, is a versatile hand tool designed for precision shaping and smoothing tasks in various engineering applications. This half-round file, crafted from high-quality steel, features a cross-section that offers a flat side for working on flat surfaces and a rounded side that is ideal for concave surfaces or internal curves. Measuring 250mm in length, the file provides excellent control and stability, making it suitable for tasks such as deburring, finishing, and fine-tuning components in metalworking and woodworking projects. Its single piece design ensures durability and ease of handling, serving professionals who require reliable and efficient tools for detailed craftsmanship.
Type File
CutType Fine
Length 250mm
Shape Half Round
Number of Pieces 1
Product Type File

Reviews

Be the first to submit a review

Trustpilot