MK LCP103 WHI 3 Pole Cable Mount Mains Inline Connector 10A 250V

Order Code:

23-0359

Brand: MK MPN: LCP103 WHI

Discontinued


The MK LCP 103 is a 10A inline connector from the Duraplug range of heavy duty connectors. The connectors are made from top quality, high impact resistant materials, and have retaining lugs to prevent accidental disconnection.

This inline connector provides a safe and easy method of extending power cables and electrical tools and appliances.
  • Colour white
  • Durable, strong and reliable
  • Rubber cover
  • Polypropylene inserts
  • Integral cable grips
  • Size 40 x 25 x 80mm
  • IP44 Protection

Note: This three pin connector must be used with earthed appliances.

Number of Sockets 1
Colour White
Size 40 x 25 x 80mm
Surge Protected No

Trustpilot