MK 735 WHI Panel Mounting Socket 13A

MPN
735 WHI
Brand
MK
EAN-13
5590000495449
Order Code
23-0892
Country of Origin
Malaysia

No longer stocked


Buy MK Panel Mounting Socket 13A – a panel mounting 13A socket outlet with 50mm diameter panel cut-out. Connections are made via brass screw terminals at rear of socket.


  • Moulded in white urea formaldehyde
  • Maximum panel thickness 2mm
  • Approved to BS1363:1984
  • Supplied complete with M3.5 threaded eyelets and fixing screws (fixing centres 60.3)
  • Rear projection 23mm
Type Panel mounting mains outlet
Current Rating 13A

Trustpilot