Miyama Push-Button Switches Pushbutton switch 626396

Miyama Brand: Miyama
Miyama manufactures pushbutton switches that feature a single pole, single throw (SPST) momentary function suitable for various low-voltage applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Current Rating Casing/button Colour Mounting Switch/button features Type Switch Function Connection Contact Resistance Insulation Resistance Lighting Type Switching Voltage
Miyama DS-194 Blue Pushbutton Switch 25V DC 1A ON-(OFF) SPST Momentary
Miyama DS-194 Blue Pushbutton Switch 25V DC 1A ON-(OFF) SPST Momentary
Standard range
Order code: 09-9736
MPN: DS-194 Blue

Despatched within 4 working days - 160 in stock
2+ £2.15
10+ £1.99
100+ £1.93
Price per unit Ex VAT
1 x On/(Off) 1A Blue Protruding Pushbutton switch 1 maker Solder pins ≤ 20mΩ (500 V DC) ≥ 100 mΩ None 25V DC
Miyama DS-263 Red Pushbutton Switch 25V DC 3A SPST Momentary
Miyama DS-263 Red Pushbutton Switch 25V DC 3A SPST Momentary
Standard range
Order code: 09-9737
MPN: DS-263 Red

Despatched within 4 working days - 416 in stock
2+ £3.29
Price per unit Ex VAT
1 x Off/(On) 3A Red Panel Planar Pushbutton switch 1 maker Solder pins ≤ 20mΩ (500 V DC) ≥ 100 mΩ None 25V DC

Trustpilot