Miyama DS-194 Blue Pushbutton Switch 25V DC 1A ON-(OFF) SPST Momentary

Image Representative of Range

Miyama DS-194 Blue Pushbutton Switch 25V DC 1A ON-(OFF) SPST Momentary

Order Code:

09-9736

Brand: Miyama MPN: DS-194 Blue EAN-13: 4064161250199
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
173 in stock, despatched in 4 working days

The Miyama DS-194 Blue is a momentary pushbutton switch designed for low voltage applications up to 25 V DC and 1 A. This SPST switch features an ON-(OFF) operation, making it suitable for temporary contact needs. Typical applications include electronic devices requiring a simple, reliable interface for user input.
Type Pushbutton switch
Contact Configuration 1 x On/(Off)
Switch Function 1 maker
Current Rating 1A
Casing/button colour Blue
Connection Solder pins
Contact Resistance ≤ 20mΩ
Insulation Resistance (500 V DC) ≥ 100 mΩ
Lighting type None
Switch/button features Protruding
Switching Voltage 25V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot