Miyama DS-263 Red Pushbutton Switch 25V DC 3A SPST Momentary

Image Representative of Range

Miyama DS-263 Red Pushbutton Switch 25V DC 3A SPST Momentary

Order Code:

09-9737

Brand: Miyama MPN: DS-263 Red EAN-13: 4064161250168
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
182 in stock, despatched in 4 working days

The Miyama pushbutton switch is designed for 25 V DC and 3 A, featuring an OFF-(ON) single pole single throw (SPST) configuration. It serves as a momentary switch, meaning it only remains in the "ON" position when pressed. Typical applications include use in control panels and electronic projects requiring a reliable pushbutton operation.
Type Pushbutton switch
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 3A
Casing/button colour Red
Connection Solder pins
Contact Resistance ≤ 20mΩ
Insulation Resistance (500 V DC) ≥ 100 mΩ
Lighting type None
Switch/button features Planar
Switching Voltage 25V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot