Mini Universal Mate-N-Lok Male Headers Closed Bottom Vertical Single Row

TE Connectivity single row headers for their Mini Universal Mate-N-Lok series. These through hole headers have board-locks for secure location on the PCB.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Connector Length Connector Type Contact Finish - Termination Contact Material Contact Style ELV DIN Conformance Empty Shell Filter Feature Height Length IEC Conformance Manufacturer Series Mount Number of Circuits Number of Columns MIL Conformance Number of Contacts Number of pins
TE 1-770872-0 Mini Universal Mate-N-Lok Male Header Vertical Tin 1x2P Natural
TE 1-770872-0 Mini Universal Mate-N-Lok Male Header Vertical Tin 1x2P Natural
Standard range
Order code: 63-4232
MPN: 1-770872-0

Order in multiples of 65


Despatched within 5 working days - 4,600 in stock
65+ £1.33
Price per unit Ex VAT
2 .539 Pin Header Brass Compliant 13.49mm 3.69mm (.145 in ) Through Hole 2 2 2 2
TE 1-770166-0 Mini Universal Mate-N-Lok Male Header Vertical Tin 1 x 2P White
TE 1-770166-0 Mini Universal Mate-N-Lok Male Header Vertical Tin 1 x 2P White
Standard range
Order code: 63-4260
MPN: 1-770166-0

Order in multiples of 200


Despatched within 5 working days - 1,600 in stock
200+ £0.621
Price per unit Ex VAT
2 .539 Brass, Tin Pin 14.25mm 13.69mm Through Hole 2 2 2 2
TE 1-770170-0 Mini Universal Mate-N-Lok Male Header Vertical Tin 1 x 3P White
TE 1-770170-0 Mini Universal Mate-N-Lok Male Header Vertical Tin 1 x 3P White
Extended range
Order code: 63-4261
MPN: 1-770170-0

Order in multiples of 150


Available to back orderPlease contact us for lead time
150+ £0.755
Price per unit Ex VAT
3 .702 TIN Brass, Tin Compliant No No No 6.35mm 17.83mm No 770170 Through Hole, Board 3 3 No 3 3

Trustpilot