TE 1-770872-0 Mini Universal Mate-N-Lok Male Header Vertical Tin 1x2P Natural

MPN
1-770872-0
Order Code
63-4232
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
65+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 4,600 in stock

TE Connectivity single row headers for their Mini Universal Mate-N-Lok series. These through hole headers have board-locks for secure location on the PCB.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • For use: Plug Housing
  • Colour: Natural
  • Length: 3.69mm (.145 in )
  • Width: 9.83
  • Height: 13.49mm
  • Number of positions per row: 2
  • Number of rows: 1
  • Row-to-row spacing: 4.14mm (.163 in )
  • Contact plating: Tin
  • Contact plating thickness: 3.81 µm ( 150 µin )
  • Housing material: Nylon 66/6, Nylon GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Contact current rating (A): 9.5
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL, VDE
  • Termination method to wire/cable: Solder
  • Mating alignment type: Chamfered Edges
  • Contact layout: Inline
  • Mating retention type: Locking Tab
  • Mating retention: Yes
  • Connector system: Wire-to-Board
  • PCB mount retention type: Boardlocks
  • Tail plating material: Tin
  • Tail plating thickness: 3.81 µm ( 150 µin )
  • Tail plating finish: Matte
  • Operating temperature range: -20 to +85 °C ( -4 to +185 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-770872-0
Pitch 4.1148mm
No. of Rows 1
No. of Ways 2
Approvals CSA
Circuit Application Power
Color White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Through hole
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .531
Connector Length .539
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Type Pin Header
Connector Width .25
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150 – 350
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 9.5a
Depth 6.35mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 13.49mm
Housing Color White
Housing Material Nylon
Insulation Color White
Insulation Material Nylon
Length 3.69mm (.145 in )
Mating Alignment With
Mating Alignment Type Chamfered Edges
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Circuits 2
Number of Columns 2
Number of Contacts 2
Number of pins 2
Number of Ports 1
Number of Positions 2
Number of Power Positions 2
Number of Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Vertical
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 350
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Vertical
PCB Thickness 0.062mm
PCB Thickness (Recommended) .062
Plating Thickness 150um
Primary Product colour White
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Mini-Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .145
Type Pin header
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600V
Voltage Rating (AC) 600V
Width 9.83

Reviews

Be the first to submit a review

Trustpilot