TE 1-770170-0 Mini Universal Mate-N-Lok Male Header Vertical Tin 1 x 3P White

MPN
1-770170-0
Order Code
63-4261
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
150+ £0.755
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderPlease contact us for lead time

TE Connectivity 1-770170-0 is a pin socket connector with three positions and a tin finish.

It is designed for in-line connections and is unshrouded.

The connector is suitable for applications in electronics requiring secure and reliable connections.

It is typically used in applications where space and cost-efficiency are important.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • For use: Plug Housing
  • Colour: White
  • Length: 3.69mm (.145 in )
  • Width: 13.49
  • Height: 6.35mm
  • Number of positions per row: 3
  • Number of rows: 1
  • Row-to-row spacing: 4.14mm (.163 in )
  • Contact plating: Tin
  • Contact plating thickness: 3.81 µm ( 150 µin )
  • Housing material: Nylon GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Contact current rating (A): 9.5
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL, VDE
  • Termination method to wire/cable: Solder
  • Wire size (AWG): 30 - 16
  • Mating alignment type: Chamfered Edges
  • Insulation diameter: 3.2mm (.126 in )
  • Contact layout: Inline
  • Mating retention type: Locking Tab
  • Mating retention: Yes
  • Connector system: Wire-to-Board
  • PCB mount retention type: Boardlocks
  • Tail plating material: Tin
  • Tail plating thickness: 3.81 µm ( 150 µin )
  • Tail plating finish: Matte
  • Operating temperature range: -20 to +105 °C ( -4 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-770170-0
Pitch 4.1148mm
No. of Rows 1
No. of Ways 3
Approvals CSA
Circuit Application Power
Color White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Through hole
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .531
Connector Length .702
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .25
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Finish - Mating TIN
Contact Finish - Termination TIN
Contact Gender Male
Contact Layout Inline
Contact Material Brass, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150 – 350
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 9.5a
Depth 6.35mm
DIN Conformance No
ELV Compliant
Empty Shell No
Filter Feature No
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 6.35mm
Housing Color White
Housing Material Nylon
IEC Conformance No
Insulation Color White
Insulation Material Nylon
Length 17.83mm
Manufacturer Series 770170
Mating Alignment With
Mating Alignment Type Chamfered Edges
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 221°C
MIL Conformance No
Minimum Operating Temperature -67°C
Mixed Contacts No
Mount Through Hole, Board
Number of Circuits 3
Number of Columns 3
Number of Contacts 3
Number of pins 3
Number of Ports 1
Number of Positions 3
Number of Power Positions 3
Number of Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 600
Option General Purpose
Orientation Vertical
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 350
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Vertical
PCB Thickness 0.062mm
PCB Thickness (Recommended) .062
Plating Thickness 150um
Primary Product colour White
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Mini-Universal MATE-N-LOK
Shell Material Polyamide
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .145
Type Pin header
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600V
Voltage Rating (AC) 600V
Width 13.49

Reviews

Be the first to submit a review

Trustpilot