Milwaukee 4933459887 M18 FHZ-0X Fuel™ Hackzall™ 18V Bare Unit

MPN
4933459887
Brand
Milwaukee
EAN-13
4058546030599
Order Code
96-6991
Country of Origin
China

Discontinued


The Milwaukee M18 FHZ Fuel™ Hackzall™ has a POWERSTATE™ brushless motor that provides increased efficiency, lasts longer and delivers maximum power. It has a pivoting shoe for an optimised cutting position. The Milwaukee® patented FIXTEC clamp allows for quick and efficient blade change. Fitted with a built-in LED light that improves visibility in dark work environments.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

Flexible battery system: works with all Milwaukee® M18™ batteries

Bare Unit, No Battery or Charger.

Specification:

Strokes at No Load: 0-3,000/min.
Stroke Length: 22mm
Weight: 2.6kg


Type Multi-Tool

Trustpilot