Milwaukee 4933418140 Kango 540S SDS Max Combination Breaking Hammer 1100W 110V

MPN
4933418140
Brand
Milwaukee
EAN-13
4002395238446
Order Code
96-6882
Country of Origin
China

Discontinued


The Milwaukee 540S Combi SDS-Max Breaking Hammer is a 2 mode SDS-Max combi hammer, suitable for hammer drilling and chiselling. Its roto-stop and multi position chisel function give 12 different positions to optimise the working angle.

The Kango 540S has robust magnesium gear housing for tough environments, exact seat fitting of gear components and better cooling. Its safety clutch protects both the operator and machine if the drill bit jams. Low vibration construction enhances usage time per day, and a soft-grip main side handle provides comfort.

Supplied in a kitbox.

Specification:

Modes: Hammer Drill, Chisel.
Voltage: 110V.
Input Power: 1,100 Watt.
Impact Rate: 3,000/bpm with 7.5 Joules.
Capacity: Concrete: 40mm, Core: 105mm, Tunnel Bit: 65mm.
Toolholder: SDS-Max.
Weight: 6.3kg.


Type Breaker

Trustpilot