Milwaukee 4933398601 Kango 750S SDS Max Combination Breaking Hammer 1500W 110V

Order Code:

96-6884

Brand: Milwaukee MPN: 4933398601 EAN-13: 4002395235209

Discontinued


The Milwaukee Kango 750S SDS Max Combi Breaking Hammer (7kg class) is suitable for hammer drilling and chiseling. It has a powerful 1,550 Watt motor to ensure maximum power, yet maximum durability with effective heat dissipation.

The Kango 750S has a large, heavyweight striker delivering maxmimum impact energy. It has soft starting for a more precise start, and AVS (anti-vibration system) and soft-grip handles for additional comfort. The soft hammer mode reduces blow energy for more sensitive materials.

Supplied in a kitbox.

Specification

Modes: Hammer Drill, Chisel.
Input Power: 1,500 Watt.
Impact Rate: 2,740/bpm with 11.9 Joules.
Capacity: Concrete: 50mm, Core: 150mm.
Weight: 8.2kg.


Type Breaker

Trustpilot