Milwaukee 4932464572 VDE Combination Pliers 180mm

MPN
4932464572
Brand
Milwaukee
EAN-13
4058546225179
Order Code
96-6778
Country of Origin
Germany

Discontinued


The Milwaukee Hand Tools VDE Combination Pliers with a fully forged, hardened and tempered head. Cutting edges inductively hardened to 62 HRC. With a grey titanium surface finish that is non-reflective and provides maximum corrosion resistance.

Precision machined joint for maximum power transmission with optimum leverage for easy and effortless work. Fitted with ergonomic handles that have a soft grip for comfortable handling and a good grip.

VDE (DIN EN/IEC 60900) certified: tested up to 10,000V and guaranteed to 1,000V. Tested against cold to -40⁰C.

These Milwaukee Hand Tools VDE Combination Pliers have the following specification:

Total Length: 180mm
Cutting Capacity: Hard Wire 2.2mm; Soft Wire: 5.2mm; Al & Cu Cable 12mm
Weight: 250g


Type Combination

Trustpilot