Milwaukee 4932464240 SHOCKWAVE™ Impact Duty Assorted Bit Set, 32 Piece

Order Code:

96-7096

Brand: Milwaukee MPN: 4932464240 EAN-13: 4058546221850

Discontinued


Milwaukee SHOCKWAVE™ Impact Duty Driver Bits are engineered for extreme durability and up to 10x life. Made from proprietary steel and heat-treated to control hardness, the SHOCKWAVE™ Impact Duty™ Driver Bits feature an innovatively designed geometric shock absorption zone to extend life.

The forged tip allows for a secure grip and maximum contact eliminating stripping or slipping. Broadly targeting cordless users, the SHOCKWAVE™ Impact Duty accessory line is not only ideal for heavy-duty impact applications, but delivers a full system solution for all the user's drilling and fastening needs.

Supplied in a compact storage case.

Contains:

4 x 25mm Phillips Bits: PH1, PH2(x2), PH3
4 x 25mm Pozidriv Bits: PZ1, PZ2(x2), PZ3
12 x 25mm TORX Bits: TX10(x2), TX15(x2), TX20(x3), 2 x TX25(x2), TX30(x2), TX40
7 x 25mm Security TORX Bits: TXBO7, TXBO8, TXBO9, TXBO10, TXBO15, TXBO20, TXBO25
4 x 25mm Hex Bits: 3, 4, 5, 6mm

1 x SHOCKWAVE™ Locking Bit Holder 1/4in x 73mm


Type Screwdriver Bit

Trustpilot