Milwaukee 48226101 Long Nose Pliers 210mm

MPN
48226101
Brand
Milwaukee
EAN-13
0045242342211
Order Code
96-6622
Country of Origin
China

Discontinued


The Milwaukee Hand Tools Long Nose Pliers are made from chrome vanadium steel for increased durability and good rust protection. With laser hardened cutting edges, jaws extra hardened to 64 HRC. The serrated jaws also feature an integrated nail puller, wire cutter and deburring ribs for pipe up to Ø20mm. The handles are fitted with ergonomic, overmoulded grips for added comfort. These pliers are ideal for gripping, bending and adjusting in restricted areas.

Specification:

Wire Cutting Capacity: Medium/Hard Wire 2.5mm
Jaw Length: 51mm
Total Length: 210mm


Type Long Nose

Trustpilot