Milwaukee 48223529 TORQUE LOCK™ Locking C-Clamp Deep Reach 480mm (18in)

MPN
48223529
Brand
Milwaukee
EAN-13
0045242472697
Order Code
96-6760
Country of Origin
Taiwan

Discontinued


The Milwaukee Hand Tools TORQUE LOCK™ Locking C-Clamp provides faster set-up and easy release when clamping round material. For a stronger and more secure grip, extra force can be applied to the TORQUE LOCK™ screw, which can also be used for hanging/storage purposes.

The curved hardened jaws provide a better grip force on job site materials. Chrome plated finish increases tool life by reducing corrosion for rust protection. Traditional release lever design for job site convenience.

This Milwaukee Hand Tools TORQUE LOCK™ Locking C-Clamp Deep Reach with regular pointed pads has the following specification:

Length: 480mm (18in)
Capacity: 170mm



Trustpilot