Midland C967 PB-G11 Walkie-Talkie Battery 7.4V 1600mAh for G11 Series

Image Representative of Range

Midland C967 PB-G11 Walkie-Talkie Battery 7.4V 1600mAh for G11 Series

MPN
C967
Brand
Midland
EAN-13
8011869177019
Order Code
09-9710
Country of Origin
China
View Full Product Range (5)

Discontinued


The Midland C967 walkie-talkie battery is a 7.4 V, 1600 mAh power source compatible with G11, G11V, and G11Pro models. This handheld transceiver battery serves as a reliable spare for consistent communication. Ideal for outdoor activities or professional settings, it ensures long-lasting performance for Midland radios.
Capacity 1600mAh
Chemistry Li-ion
Voltage 7.4V
Battery Size Non-standard rechargeable
Misc Attribute PB-G11 Akkupack 1600 mAh f. G11/G11V/G11Pro
Rechargeable Yes
Type Walkie-talkie battery
Weight (Per Battery) 0.088kg

Trustpilot