Midland C1126 Battery Pack 7.4V 1200mAh for G10/G10Pro/G13 Walkie-talkies

Image Representative of Range

Midland C1126 Battery Pack 7.4V 1200mAh for G10/G10Pro/G13 Walkie-talkies

MPN
C1126
Brand
Midland
EAN-13
8011869193415
Order Code
09-9706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.63 £26.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/09/2026

Midland produces the C1126 walkie-talkie battery, offering a capacity of 7.4 V and 1200 mAh. This spare battery is suitable for the G10, G10Pro, and G13 handheld transceiver models. It is ideal for ensuring continued communication in professional and outdoor settings.
Battery Size Non-standard rechargeable
Capacity 1200mAh
Chemistry Li-ion
Voltage 7.4V
Misc Attribute PB-G10 1200 mAh f. G10 / G10Pro / G13
Rechargeable Yes
Type Walkie-talkie battery
Weight (Per Battery) 0.069kg

Reviews

Be the first to submit a review

Trustpilot