Microtech CMF120650R0.125 Electronic Component Key Specs Durable Design

MPN
CMF120650R0.125
Brand
Microtech
EAN-13
2050003942836
Order Code
19-3229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.168
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,908 in stock

Microtech CMF120650R0.125 is a precise and dependable chip resistor designed for a broad range of electronic applications. As a 0603 surface-mounted device resistor, it offers a compact form factor ideal for space-constrained circuit designs. This resistor features a nominal impedance of 0.125 ohms, making it suitable for various applications requiring specific impedance characteristics and power handling capabilities. Its durable design ensures reliable performance in both consumer electronics and industrial control systems. Engineers typically employ the CMF120650R0.125 in applications where precise impedance control is necessary, such as in communication equipment, automotive electronics, and portable devices.
Type CMF120650R0.125
Resistance 50Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.35 x 1.75 x 0.65 mm
Height 0.65mm
Length 3.35mm
Product Type Thin film Resistor
Temperature Coefficient 25ppm
Tolerance ± 0.1%
Width 1.75mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot