Microtech CDF-W06034k7150 0603 SMD Resistors compact reliable

MPN
CDF-W06034k7150
Brand
Microtech
EAN-13
2050010754538
Order Code
19-3222
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
250+ £0.0184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,800 in stock

Microtech CDF-W06034k7150 is a precision-engineered 0603 SMD resistor known for its compact and reliable performance. This chip resistor, alternatively described as 3221930, exhibits a highly stable impedance characteristic, making it suitable for various electronic applications. With its precise ohm value, it effectively supports circuit functionalities in diverse settings, from consumer electronics to industrial control systems. Ideal for use in environments demanding accuracy and resilience, the Microtech CDF-W06034k7150 ensures consistent performance.
Type CDF-W06034k7150
Resistance 4.7kΩ
Power Rating 0.1W
Content 1
Dimensions (L x W x H) 1.7 x 0.95 x 0.55 mm
Height 0.55mm
Length 1.7mm
Packaging Type Tape Cut
Product Type Cermet Resistor
Temperature Coefficient 50ppm
Tolerance ± 1%
Width 0.95mm

Reviews

Be the first to submit a review

Trustpilot