Microtech CDF-N0603100R1100 Resistors 0603 SMD

MPN
CDF-N0603100R1100
Brand
Microtech
EAN-13
2050003944915
Order Code
19-3219
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £0.0214
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,478 in stock

Microtech CDF-N0603100R1100 is a precision component specifically designed as a chip resistor in a compact 0603 SMD package. This resistor exhibits a stable impedance performance, making it suitable for various electronic applications where space constraints and precise resistance values in ohms are critical. Commonly utilised in consumer electronics, telecommunications, and automotive industries, the Microtech CDF-N0603100R1100 ensures reliable operation under diverse conditions, supporting both dynamic and static circuitry.
Type CDF-N0603100R1100
Resistance 100Ω
Power Rating 0.1W
Content 1
Dimensions (L x W x H) 1.7 x 0.95 x 0.55 mm
Height 0.55mm
Length 1.7mm
Product Type Cermet Resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 0.95mm

Reviews

Be the first to submit a review

Trustpilot