Micrel MIC29302WT Low Drop Out Regulator

Micrel MIC29302WT Low Drop Out Regulator

MPN
MIC29302WT
Brand
Micrel
Order Code
82-4010
Country of Origin
China

Discontinued


High-current low-dropout voltage regulator from Micrel, designed for high current loads. These devices can also be used in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes.

Suitable for battery powered equipment, high-efficiency green computer systems, automotive electronics and high-efficiency linear lower supplies.


  • Output voltage 1.25 to 26V
  • Drompout voltage 370mV
  • Output current 3A
  • Supply voltage 2.5 to 26V
  • 5-TO-220 case
Output Voltage Adjustable
Output Current 3A
Dropout Voltage 370mV
Output voltage 1.25 to 26V
Package TO-220
Supply voltage 2.5 to 26V
Temperature Range -40 to +125°C

Trustpilot