MH Connectors DIN Mount Enclosures D-SUB housing 621198

MH Brand: MH
The Molex D-sub housings are metal connectors designed with varying pin counts and angles, suitable for providing secure and durable connections in electronic assemblies.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Height Length Misc Attribute Number of pins Width Mounting Type Mounting Direction Connection Angle Plating Material Cable diameter (details) Cable outlets Case Material Factory colour Shielded Temperature Range Type
MH 6560-0501-01 MHDCMR09-RA-K D-SUB Housing 9 Pins Metal 90° Silver
MH 6560-0501-01 MHDCMR09-RA-K D-SUB Housing 9 Pins Metal 90° Silver
Standard range
Order code: 05-2658
MPN: 6560-0501-01

Despatched within 4 working days - 565 in stock
1+ £5.54
Price per unit Ex VAT
9 24.4mm 50.8mm MHDCMR09-RA-K 9 15mm BackShell Mounting Straight 90° Silver 13mm 1 Metal Silver Yes -40 to +120°C D-SUB housing
MH 6560-0501-03 Connectors Series D-SUB Housing 25-Pin Metal Silver 90°
MH 6560-0501-03 Connectors Series D-SUB Housing 25-Pin Metal Silver 90°
Standard range
Order code: 05-2659
MPN: 6560-0501-03

Despatched within 4 working days - 96 in stock
1+ £5.26
Price per unit Ex VAT
25 34.5mm 72.4mm MHDCMR25-RA-K 25 15.8mm BackShell Mounting Straight 90° Silver 13mm 1 Metal Silver Yes -40 to +120°C D-SUB housing

Trustpilot