MH 6560-0501-01 MHDCMR09-RA-K D-SUB Housing 9 Pins Metal 90° Silver

MPN
6560-0501-01
Brand
MH
EAN-13
2050002345546
Order Code
05-2658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 565 in stock

The MH Connectors MHDCMR09-RA-K D-SUB housing features 9 pins in a sturdy metal construction, with a 90-degree silver finish, ideal for reliable connections. Manufactured by MH Connectors, this enclosure ensures durable protection and connectivity for D-SUB pins. It is typically used in electronic and data communication applications where secure and efficient pin housing is essential.
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 90°
Plating Material Silver
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Factory colour Silver
Height 24.4mm
Length 50.8mm
Misc Attribute MHDCMR09-RA-K
Number of pins 9
Shielded Yes
Temperature Range -40 to +120°C
Type D-SUB housing
Width 15mm

Reviews

Be the first to submit a review

Trustpilot