MH 6560-0501-03 Connectors Series D-SUB Housing 25-Pin Metal Silver 90°

Image Representative of Range

MH 6560-0501-03 Connectors Series D-SUB Housing 25-Pin Metal Silver 90°

MPN
6560-0501-03
Brand
MH
EAN-13
2050002345553
Order Code
05-2659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Manufactured by MH Connectors, the MHDCMR25-RA-K 6560-0501-03 is a D-SUB housing with 25 pins, made of metal and featuring a 90° design in silver. This robust d-sub connector enclosure is typically used for securing and protecting electrical connections in various electronic equipment. Ideal for industrial and telecommunications applications, it ensures reliable connectivity and durability.
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction Straight
Connection Angle 90°
Plating Material Silver
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Factory colour Silver
Height 34.5mm
Length 72.4mm
Misc Attribute MHDCMR25-RA-K
Number of pins 25
Shielded Yes
Temperature Range -40 to +120°C
Type D-SUB housing
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot