MH Connectors DIN Mount Enclosures D-SUB housing 621197

MH Brand: MH
The group of parts from the manufacturer MH consists of D-sub housings designed for electronic connectors, featuring a metallic construction and angled for optimised connectivity, suitable for various pin configurations and available in a sleek silver finish.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket No. of Ways Height Length Misc Attribute Number of pins Mounting Type Mounting Direction Connection Angle Plating Material Cable diameter (details) Cable outlets Case Material Factory colour Shielded Temperature Range Type Width
MH 6560-0139-11 MHDM35-9-K D-SUB Housing 9-Pin Metal 45° Silver 1pc
MH 6560-0139-11 MHDM35-9-K D-SUB Housing 9-Pin Metal 45° Silver 1pc
Standard range
Order code: 05-2656
MPN: 6560-0139-11

Despatched within 4 working days - 199 in stock
2+ £2.56
Price per unit Ex VAT
9 43mm 32mm MHDM35-9-K 9 BackShell Mounting 45 Degree 45° Silver 13mm 1 Metal Silver Yes -40 to +120°C D-SUB housing 15.49mm
MH 6560-0139-13 MHDM35-25-K D-SUB Housing 25 Pins Metal 45° Silver 1pc
MH 6560-0139-13 MHDM35-25-K D-SUB Housing 25 Pins Metal 45° Silver 1pc
Standard range
Order code: 05-2657
MPN: 6560-0139-13

Despatched within 4 working days - 109 in stock
2+ £3.74
Price per unit Ex VAT
Plug 25 48mm 54mm MHDM35-25-K 25 BackShell Mounting 45 Degree 45° Silver 13mm 1 Metal Silver Yes -40 to +120°C D-SUB housing 15.49mm

Trustpilot